Schurter 10A, 250 V ac Male Panel Mount Filtered IEC Connector 2 Pole 5145.0470.711, Quick Connect None Fuse
- RS Stock No.:
- 878-4135
- Mfr. Part No.:
- 5145.0470.711
- Brand:
- Schurter
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 878-4135
- Mfr. Part No.:
- 5145.0470.711
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schurter | |
Gender | Male | |
Number of Fuses | None | |
Switch Type | 2 Pole | |
Termination Method | Quick Connect | |
Current Rating | 10A | |
Voltage Rating | 250 V ac | |
Mounting Type | Panel Mount | |
Operating Frequency | 50 (IEC) Hz, 60 (UL / CSA) Hz | |
IEC Connector Type | C14 | |
Width | 36mm | |
Depth | 64.2mm | |
Height | 91.5mm | |
Select all | ||
---|---|---|
Brand Schurter | ||
Gender Male | ||
Number of Fuses None | ||
Switch Type 2 Pole | ||
Termination Method Quick Connect | ||
Current Rating 10A | ||
Voltage Rating 250 V ac | ||
Mounting Type Panel Mount | ||
Operating Frequency 50 (IEC) Hz, 60 (UL / CSA) Hz | ||
IEC Connector Type C14 | ||
Width 36mm | ||
Depth 64.2mm | ||
Height 91.5mm | ||
Non Compliant
- COO (Country of Origin):
- CH
5145 Series
Schurter 5145 series C14 power entry modules are high performance IEC inlets that feature a line filter and TA45 circuit breaker. The 2-pole rocker switch circuit breaker and line filter offer complete protection to the IEC inlet.
Panel mount: Screw-on mounting from front
Protection class 1
TA45 circuit breaker
Quick connect terminals 6.3 x 0.8 mm
Protection class 1
TA45 circuit breaker
Quick connect terminals 6.3 x 0.8 mm
Standards
IEC/UL 60950
Schurter Range
Panel mount, IEC inlet plugs with integral mains filter, ultra compact design.
Note
The fuse drawer is not included and must be ordered separately. Suitable for Ø5x20mm fuse size.