Schurter 16 (IEC) A, 20 (UL / CSA) A, 250 V ac Male Panel Mount Filtered IEC Connector 5130.2301, Quick Connect None
- RS Stock No.:
- 878-4125
- Mfr. Part No.:
- 5130.2301
- Brand:
- Schurter
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 878-4125
- Mfr. Part No.:
- 5130.2301
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schurter | |
Gender | Male | |
Number of Fuses | None | |
Switch Type | None | |
Termination Method | Quick Connect | |
Current Rating | 16 (IEC) A, 20 (UL / CSA) A | |
Voltage Rating | 250 V ac | |
Mounting Type | Panel Mount | |
Operating Frequency | 50 (IEC) Hz, 60 (UL / CSA) Hz | |
IEC Connector Type | C20 | |
Width | 39mm | |
Depth | 67.5mm | |
Height | 30.6mm | |
Select all | ||
---|---|---|
Brand Schurter | ||
Gender Male | ||
Number of Fuses None | ||
Switch Type None | ||
Termination Method Quick Connect | ||
Current Rating 16 (IEC) A, 20 (UL / CSA) A | ||
Voltage Rating 250 V ac | ||
Mounting Type Panel Mount | ||
Operating Frequency 50 (IEC) Hz, 60 (UL / CSA) Hz | ||
IEC Connector Type C20 | ||
Width 39mm | ||
Depth 67.5mm | ||
Height 30.6mm | ||
- COO (Country of Origin):
- RO
5130 series
Schurter 5130 series panel mount C20 IEC appliance inlets with line filter. The 5130 series has a completely closed filter case that offers high performance filtering.
Screw fixing from the front or snap-in
Quick connect terminals: 6.3 x 0.8 mm
Panel mount
Standard or medical versions available
Quick connect terminals: 6.3 x 0.8 mm
Panel mount
Standard or medical versions available
Approvals
ENEC, UL
Schurter Range
Panel mount, IEC inlet plugs with integral mains filter, ultra compact design.
Note
The fuse drawer is not included and must be ordered separately. Suitable for Ø5x20mm fuse size.