Schurter 16A, 250 V ac Male Panel Mount Filtered IEC Connector 5130.0500, Quick Connect None Fuse

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
878-4065
Mfr. Part No.:
5130.0500
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Gender

Male

Number of Fuses

None

Switch Type

None

Termination Method

Quick Connect

Current Rating

16A

Voltage Rating

250 V ac

Mounting Type

Panel Mount

Operating Frequency

50 (IEC) Hz, 60 (UL / CSA) Hz

IEC Connector Type

C20

Width

50.6mm

Depth

67.5mm

Height

30.6mm