STMicroelectronics L6388ED013TR Dual Half Bridge MOSFET Power Driver, -400 mA, 650 mA 8-Pin, SOIC
- RS Stock No.:
- 877-2703
- Mfr. Part No.:
- L6388ED013TR
- Brand:
- STMicroelectronics
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 877-2703
- Mfr. Part No.:
- L6388ED013TR
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | STMicroelectronics | |
Pin Count | 8 | |
Fall Time | 80ns | |
Package Type | SOIC | |
Number of Outputs | 2 | |
Rise Time | 100ns | |
Topology | Half Bridge | |
High and Low Sides Dependency | Synchronous | |
Time Delay | 300ns | |
Number of Drivers | 2 | |
Bridge Type | Half Bridge | |
Polarity | Non-Inverting | |
Mounting Type | Surface Mount | |
Select all | ||
---|---|---|
Brand STMicroelectronics | ||
Pin Count 8 | ||
Fall Time 80ns | ||
Package Type SOIC | ||
Number of Outputs 2 | ||
Rise Time 100ns | ||
Topology Half Bridge | ||
High and Low Sides Dependency Synchronous | ||
Time Delay 300ns | ||
Number of Drivers 2 | ||
Bridge Type Half Bridge | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
- COO (Country of Origin):
- CN
MOSFET & IGBT Drivers, STMicroelectronics
MOSFET & IGBT Drivers, STMicroelectronics