Vermason Ioniser, Surface ESD Tester
- RS Stock No.:
- 877-2554
- Mfr. Part No.:
- 222687
- Brand:
- Vermason
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 877-2554
- Mfr. Part No.:
- 222687
- Brand:
- Vermason
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vermason | |
| Power Source | Mains | |
| Test Point | Ioniser, Surface | |
| Height | 230mm | |
| Display Type | LCD, LED | |
| Width | 350mm | |
| Complies with EN 61340-5-1 | Yes | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Vermason | ||
Power Source Mains | ||
Test Point Ioniser, Surface | ||
Height 230mm | ||
Display Type LCD, LED | ||
Width 350mm | ||
Complies with EN 61340-5-1 Yes | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- US
