Pepperl + Fuchs Inductive Block Proximity Sensor, M12, 15 mm Detection, PNP NO+NC, 10 → 30 V dc
- RS Stock No.:
- 877-1570
- Mfr. Part No.:
- NBB15-U1-A2-V1
- Brand:
- Pepperl + Fuchs
Subtotal (1 unit)*
£104.32
(exc. VAT)
£125.18
(inc. VAT)
FREE delivery for orders over £50.00
- 2 unit(s) ready to ship
- Plus 4 unit(s) shipping from 09 March 2026
- Plus 4 unit(s) shipping from 23 March 2026
Units | Per unit |
|---|---|
| 1 + | £104.32 |
*price indicative
- RS Stock No.:
- 877-1570
- Mfr. Part No.:
- NBB15-U1-A2-V1
- Brand:
- Pepperl + Fuchs
Select all | Attribute | Value |
|---|---|---|
| Brand | Pepperl + Fuchs | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Block | |
| Detection Range | 15 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO+NC | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 118mm | |
| IP Rating | IP68, IP69K | |
| Mounting Type | Flush | |
| Width | 40mm | |
| Housing Material | Polyamide | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Depth | 40mm | |
| Short Circuit Overload Protection | Yes | |
| Standards Met | CCC, CSA, EN 60497-5-2: 2007, IEC 60947-5-2: 2007, UL | |
| Switching Frequency | 200 Hz | |
| Reverse Polarity Protection | Yes | |
| Switching Current | 200 mA | |
| Maximum Switching Frequency | 200Hz | |
| Maximum Operating Temperature | +85°C | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand Pepperl + Fuchs | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Block | ||
Detection Range 15 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO+NC | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 118mm | ||
IP Rating IP68, IP69K | ||
Mounting Type Flush | ||
Width 40mm | ||
Housing Material Polyamide | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Depth 40mm | ||
Short Circuit Overload Protection Yes | ||
Standards Met CCC, CSA, EN 60497-5-2: 2007, IEC 60947-5-2: 2007, UL | ||
Switching Frequency 200 Hz | ||
Reverse Polarity Protection Yes | ||
Switching Current 200 mA | ||
Maximum Switching Frequency 200Hz | ||
Maximum Operating Temperature +85°C | ||
Shielding Unshielded | ||
- COO (Country of Origin):
- VN
Pepperl+Fuchs Inductive Sensors
Flush or embeddable installation
LED indication
Related links
- Pepperl + Fuchs Inductive Block Proximity Sensor 40 mm Detection 10 → 30 V dc
- Pepperl + Fuchs Inductive Block Proximity Sensor 20 mm Detection 10 → 30 V dc
- Pepperl + Fuchs Inductive Block Proximity Sensor PNP NO+NC, 10 → 30 V dc
- Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor 15 mm Detection 5 → 36 V dc
- Pepperl + Fuchs Inductive Block Proximity Sensor NPN NO, 10 → 30 V dc
- Pepperl + Fuchs Inductive Block Proximity Sensor PNP NO, 10 → 30 V dc
- Pepperl + Fuchs Inductive Block Proximity Sensor NPN NO+NC, 10 → 30 V dc
- Pepperl + Fuchs Inductive Block Proximity Sensor 2-Wire NO/NC, 5 → 60 V dc
