DC56-11SYKWA Kingbright 2 Digit 7-Segment LED Display, CC Yellow 130 mcd RH DP 14.2mm

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
877-0937
Mfr. Part No.:
DC56-11SYKWA
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Display Type

7-Segment

Number of Characters

2

LED Colours

Yellow

Number of Segments

7

Dominant Wavelength

590 nm

Character Width

8mm

Character Height

14.2mm

Common Connection

Cathode

Mounting Type

Through Hole

External Dimensions

25 x 19.05 x 8mm

External Width

25mm

External Height

8mm

External Depth

19.1mm

Luminous Intensity

130 mcd

Colour of Face

Grey

Power Dissipation

75mW

Forward Voltage

2 V

Maximum Operating Temperature

+85°C

Series

DC56

Operating Temperature Range

-40 → +85°C

Decimal Orientation

Right Side

Forward Current

30mA

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

Kingbright Dual Digit, 10.0 to 20.3mm


A range of dual-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.

Low current operation
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant


7-Segment LED Displays