nVent SCHROFF Grey Stainless Steel Front Panel
- RS Stock No.:
- 875-3440
- Mfr. Part No.:
- 21850070
- Brand:
- nVent SCHROFF
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 875-3440
- Mfr. Part No.:
- 21850070
- Brand:
- nVent SCHROFF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Type | Front Panel | |
| Colour | Grey | |
| Material | Stainless Steel | |
| Length | 170mm | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Type Front Panel | ||
Colour Grey | ||
Material Stainless Steel | ||
Length 170mm | ||
- COO (Country of Origin):
- DE
MicroTCA Front Panels
Features and Benefits
• For PICMG AMC.0 RC1.1 R2.0 RC1.2
• Textile EMC Shielding
• All Mechanisms Conform to AdvancedMC™
• Standard Design for Microswitch Activation
• Includes Light Pipe for Standard LEDs
• Textile EMC Shielding
• All Mechanisms Conform to AdvancedMC™
• Standard Design for Microswitch Activation
• Includes Light Pipe for Standard LEDs
