nVent SCHROFF Compact PCI Series 6U Steel Rack Mount Chassis, 84HP
- RS Stock No.:
- 875-3092
- Mfr. Part No.:
- 24579077
- Brand:
- nVent SCHROFF
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 875-3092
- Mfr. Part No.:
- 24579077
- Brand:
- nVent SCHROFF
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Rack Units | 6U | |
| Series | Compact PCI | |
| Horizontal Pitch | 84HP | |
| Colour | Black | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Rack Units 6U | ||
Series Compact PCI | ||
Horizontal Pitch 84HP | ||
Colour Black | ||
Material Steel | ||
- COO (Country of Origin):
- DE
