Amphenol Limited, 26482 Wire MIL Spec Circular Connector Plug
- RS Stock No.:
- 875-1462
- Mfr. Part No.:
- M39029/4-110
- Brand:
- Amphenol Limited
Subtotal (1 pack of 50 units)*
£72.70
(exc. VAT)
£87.25
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 700 unit(s) ready to ship
- Plus 150 unit(s) ready to ship from another location
- Plus 400 unit(s) shipping from 14 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £1.454 | £72.70 |
*price indicative
- RS Stock No.:
- 875-1462
- Mfr. Part No.:
- M39029/4-110
- Brand:
- Amphenol Limited
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Gender | Male | |
| Current Rating | 7.5A | |
| Voltage Rating | 600 V ac | |
| Mounting Type | Wire | |
| Termination Method | Crimp | |
| Series | 26482 | |
| Maximum Operating Temperature | +200°C | |
| Minimum Operating Temperature | -65°C | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Gender Male | ||
Current Rating 7.5A | ||
Voltage Rating 600 V ac | ||
Mounting Type Wire | ||
Termination Method Crimp | ||
Series 26482 | ||
Maximum Operating Temperature +200°C | ||
Minimum Operating Temperature -65°C | ||
Non Compliant
Matrix MIL-DTL-26482 Series 2 Crimp Contacts
Crimp Contacts for MIL-DTL-26482, Series 2, Matrix Bayonet Coupling Connectors.
Amphenol® MIL-DTL-26482 Series 2 - Matrix®
Amphenol Aerospace offers the Matrix® Product line of MIL-DTL-26482, Series 2 connectors. This series provides a bayonet coupling connector with crimp rear insertable, rear releasable contacts. MIL-DTL-26482 supersedes MIL-C-26482.
Shell styles within this family include: Wall mount with either a narrow or a wide flange, jam nut single hole mount, cable connecting receptacles along with standard plugs or plugs with RFI grounding fingers in shell sizes 8 to 24.
Shell styles within this family include: Wall mount with either a narrow or a wide flange, jam nut single hole mount, cable connecting receptacles along with standard plugs or plugs with RFI grounding fingers in shell sizes 8 to 24.
MS and Proprietary versions available
Accommodation of contact sizes 20, 16 and 12
34 insert arrangement patterns available, minimum of 3 → maximum of 55 circuits
Alternate positioning available
Various finishes are available
Accommodation of contact sizes 20, 16 and 12
34 insert arrangement patterns available, minimum of 3 → maximum of 55 circuits
Alternate positioning available
Various finishes are available
Note
Connectors sold as mil-spec connectors will have mil-spec markings on the insert (a "snail-trail" designating the numerical path).
