STMicroelectronics STEVAL-MKI139V3, Microphone Daughter Board
- RS Stock No.:
- 875-0895
- Mfr. Part No.:
- STEVAL-MKI139V3
- Brand:
- STMicroelectronics
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 875-0895
- Mfr. Part No.:
- STEVAL-MKI139V3
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | STMicroelectronics | |
Analogue Function | Microphone | |
Kit Classification | Daughter Board | |
Priced to Clear | Yes | |
Select all | ||
---|---|---|
Brand STMicroelectronics | ||
Analogue Function Microphone | ||
Kit Classification Daughter Board | ||
Priced to Clear Yes | ||
Microphone Coupon Board based on MP23AB02B, STMicroelectronics
The STEVAL-MKI139V3 is a daughter board containing four MP23AB02B analogue MEMS microphones. The coupon concept allows easy performance testing of the detachable single round PCBs hosting each microphone.
4 x MP23AB02B bottom port digital MEMS microphones
Operating supply from 1.6V to 3.6V
120dB SPL acoustic overload point
Omni-directional sensitivity
Frequency range: 100Hz to 10kHz
64dB of SNR (Signal-to-Noise Ratio)
THD (Total Harmonic Distortion) less than 0.5% @ 94dB SPL, 1kHz
-38dBV Sensitivity
Operating supply from 1.6V to 3.6V
120dB SPL acoustic overload point
Omni-directional sensitivity
Frequency range: 100Hz to 10kHz
64dB of SNR (Signal-to-Noise Ratio)
THD (Total Harmonic Distortion) less than 0.5% @ 94dB SPL, 1kHz
-38dBV Sensitivity
Sensor Interfaces, STMicroelectronics