STMicroelectronics Buck Regulator for A6986
- RS Stock No.:
- 872-4098
- Mfr. Part No.:
- STEVAL-ISA158V1
- Brand:
- STMicroelectronics
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 872-4098
- Mfr. Part No.:
- STEVAL-ISA158V1
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | STMicroelectronics | |
Power Management Function | Buck Regulator | |
Kit Classification | Evaluation Board | |
Featured Device | A6986 | |
Select all | ||
---|---|---|
Brand STMicroelectronics | ||
Power Management Function Buck Regulator | ||
Kit Classification Evaluation Board | ||
Featured Device A6986 | ||
- COO (Country of Origin):
- IT
38V 2A Step-Down Switching Regulator Evaluation Board based on the A6986
The STEVAL-ISA158V1 Evaluation Board is based on A6986, a 38V, 2A synchronous step-down switching regulator with 30μA of quiescent current. It is designed for automotive system battery-powered applications.
4V to 38V operating input voltage
Low Consumption Mode (LCM) or Low Noise Mode (LNM)
30μA quiescent current at light load (LCM VOUT=3.3V)
5μA quiescent current at Shutdown
Adjustable switching frequency (250kHz to 2MHz)
Output voltage adjustable from 0.85V to VIN
Embedded output voltage supervisor
Synchronization
Adjustable soft-start time
Internal current limiting
Overvoltage protection
Output voltage sequencing
Thermal shutdown
Low Consumption Mode (LCM) or Low Noise Mode (LNM)
30μA quiescent current at light load (LCM VOUT=3.3V)
5μA quiescent current at Shutdown
Adjustable switching frequency (250kHz to 2MHz)
Output voltage adjustable from 0.85V to VIN
Embedded output voltage supervisor
Synchronization
Adjustable soft-start time
Internal current limiting
Overvoltage protection
Output voltage sequencing
Thermal shutdown
DC-DC Switching Converters, STMicroelectronics