CC04-41SURKWA Kingbright 4 Digit 7-Segment LED Display, CC Red 87 mcd RH DP 10.2mm
- RS Stock No.:
- 872-1972
- Mfr. Part No.:
- CC04-41SURKWA
- Brand:
- Kingbright
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 872-1972
- Mfr. Part No.:
- CC04-41SURKWA
- Brand:
- Kingbright
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | Kingbright | |
| Display Type | 7-Segment | |
| Number of Characters | 4 | |
| LED Colours | Red | |
| Number of Segments | 7 | |
| Dominant Wavelength | 630 nm | |
| Character Width | 6mm | |
| Character Height | 10.2mm | |
| Common Connection | Cathode | |
| Mounting Type | Through Hole | |
| External Depth | 16mm | |
| External Width | 40.4mm | |
| External Dimensions | 40.4 x 16 x 6.8mm | |
| External Height | 6.8mm | |
| Luminous Intensity | 87 mcd | |
| Colour of Face | Grey | |
| Forward Voltage | 2 V | |
| Power Dissipation | 75mW | |
| Forward Current | 30mA | |
| Series | CC04 | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Operating Temperature Range | -40 → +85°C | |
| Decimal Orientation | Right Side | |
| Select all | ||
|---|---|---|
| Brand Kingbright | ||
| Display Type 7-Segment | ||
| Number of Characters 4 | ||
| LED Colours Red | ||
| Number of Segments 7 | ||
| Dominant Wavelength 630 nm | ||
| Character Width 6mm | ||
| Character Height 10.2mm | ||
| Common Connection Cathode | ||
| Mounting Type Through Hole | ||
| External Depth 16mm | ||
| External Width 40.4mm | ||
| External Dimensions 40.4 x 16 x 6.8mm | ||
| External Height 6.8mm | ||
| Luminous Intensity 87 mcd | ||
| Colour of Face Grey | ||
| Forward Voltage 2 V | ||
| Power Dissipation 75mW | ||
| Forward Current 30mA | ||
| Series CC04 | ||
| Maximum Operating Temperature +85°C | ||
| Minimum Operating Temperature -40°C | ||
| Operating Temperature Range -40 → +85°C | ||
| Decimal Orientation Right Side | ||
- COO (Country of Origin):
- CN
Kingbright Quad Digit 7-segment Display
A range of quad-digit 7-segment LED displays from Kingbright. In addition to the four digits plus decimal points, most of these displays feature a colon between the two central digits allowing them to correctly display time in 12 or 24-hour format.  The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.
Low current operation
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant
7-Segment LED Displays
