CA56-11CGKWA Kingbright 4 Digit 7-Segment LED Display, CA Green 35 mcd RH DP 14.2mm
- RS Stock No.:
- 872-1948
- Mfr. Part No.:
- CA56-11CGKWA
- Brand:
- Kingbright
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 872-1948
- Mfr. Part No.:
- CA56-11CGKWA
- Brand:
- Kingbright
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Kingbright | |
Display Type | 7-Segment | |
Number of Characters | 4 | |
LED Colours | Green | |
Number of Segments | 7 | |
Dominant Wavelength | 570 nm | |
Character Width | 8mm | |
Character Height | 14.2mm | |
Common Connection | Anode | |
Mounting Type | Through Hole | |
External Depth | 19mm | |
External Height | 8.1mm | |
External Dimensions | 50.3 x 19 x 8.1mm | |
External Width | 50.3mm | |
Luminous Intensity | 35 mcd | |
Colour of Face | Grey | |
Power Dissipation | 75mW | |
Forward Voltage | 2.1 V | |
Minimum Operating Temperature | -40°C | |
Decimal Orientation | Right Side | |
Maximum Operating Temperature | +85°C | |
Operating Temperature Range | -40 → +85°C | |
Forward Current | 30mA | |
Series | CA56 | |
Select all | ||
---|---|---|
Brand Kingbright | ||
Display Type 7-Segment | ||
Number of Characters 4 | ||
LED Colours Green | ||
Number of Segments 7 | ||
Dominant Wavelength 570 nm | ||
Character Width 8mm | ||
Character Height 14.2mm | ||
Common Connection Anode | ||
Mounting Type Through Hole | ||
External Depth 19mm | ||
External Height 8.1mm | ||
External Dimensions 50.3 x 19 x 8.1mm | ||
External Width 50.3mm | ||
Luminous Intensity 35 mcd | ||
Colour of Face Grey | ||
Power Dissipation 75mW | ||
Forward Voltage 2.1 V | ||
Minimum Operating Temperature -40°C | ||
Decimal Orientation Right Side | ||
Maximum Operating Temperature +85°C | ||
Operating Temperature Range -40 → +85°C | ||
Forward Current 30mA | ||
Series CA56 | ||
- COO (Country of Origin):
- CN
Kingbright Quad Digit 7-segment Display
A range of quad-digit 7-segment LED displays from Kingbright. In addition to the four digits plus decimal points, most of these displays feature a colon between the two central digits allowing them to correctly display time in 12 or 24-hour format. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.
Low current operation
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant
7-Segment LED Displays