Amphenol Socapex, PT, Copper Alloy 4 Way Panel Mount MIL Spec Circular Connector ReceptacleGreen, Pin Contacts,Shell
- RS Stock No.:
- 872-1446
- Mfr. Part No.:
- PT02A-8-4P
- Brand:
- Amphenol Socapex
Bulk discount available
Subtotal (1 unit)*
£12.50
(exc. VAT)
£15.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 69 unit(s) ready to ship
- Plus 22 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £12.50 |
| 10 - 24 | £12.02 |
| 25 + | £11.68 |
*price indicative
- RS Stock No.:
- 872-1446
- Mfr. Part No.:
- PT02A-8-4P
- Brand:
- Amphenol Socapex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Number of Contacts | 4 | |
| Gender | Female | |
| Contact Gender | Male | |
| Voltage Rating | 1 kV ac | |
| Shell Size | 8 | |
| Mounting Type | Panel Mount | |
| Military Standard | MIL-DTL-26482 | |
| Termination Method | Solder | |
| Mating Type | Bayonet | |
| Connector Size | Miniature | |
| Body Orientation | Straight | |
| Housing Material | Aluminium | |
| Series | PT | |
| Contact Material | Copper Alloy | |
| Shell Plating | Cadmium | |
| Maximum Operating Temperature | +125°C | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Colour | Green | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Number of Contacts 4 | ||
Gender Female | ||
Contact Gender Male | ||
Voltage Rating 1 kV ac | ||
Shell Size 8 | ||
Mounting Type Panel Mount | ||
Military Standard MIL-DTL-26482 | ||
Termination Method Solder | ||
Mating Type Bayonet | ||
Connector Size Miniature | ||
Body Orientation Straight | ||
Housing Material Aluminium | ||
Series PT | ||
Contact Material Copper Alloy | ||
Shell Plating Cadmium | ||
Maximum Operating Temperature +125°C | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Colour Green | ||
Non Compliant
Amphenol PT Series Connectors
The Amphenol PT series connectors, manufactured in accordance with MIL-DTL-26482 Series 1, is a range of high density circular connectors featuring a bayonet coupling mechanism for quick connect and disconnect. A wide range of Insert arrangements are available offering both power and signal contacts from 2 through to 61 circuits. The Amphenol PT series connectors are inter-mountable and interchangeable with other MIL-DTL-26482 connectors.
PT Solder is UL Approved Under File #E115497
Aluminum Shell Components For The Series
5 Key/ Keyway Polarisation With Bayonet Lock Coupling
Wide Range of Shell Sizes (8 Through 24)
Aluminum Shell Components For The Series
5 Key/ Keyway Polarisation With Bayonet Lock Coupling
Wide Range of Shell Sizes (8 Through 24)
Amphenol PT Series Connectors
Related links
- Amphenol Socapex Copper Alloy 3 Way Panel Mount MIL Spec Circular Connector ReceptacleGreenShell
- Amphenol Socapex Copper Alloy 4 Way Panel Mount MIL Spec Circular Connector ReceptacleGreenShell
- Amphenol Socapex Copper Alloy 8 Way Panel Mount MIL Spec Circular Connector ReceptacleGreenShell
- Amphenol Socapex Copper Alloy 6 Way Panel Mount MIL Spec Circular Connector ReceptacleGreenShell
- Amphenol Socapex Copper Alloy 5 Way Panel Mount MIL Spec Circular Connector ReceptacleGreenShell
- Amphenol Socapex Copper Alloy 12 Way Panel Mount MIL Spec Circular Connector ReceptacleGreenShell
- Amphenol Socapex Copper Alloy 19 Way Panel Mount MIL Spec Circular Connector ReceptacleGreenShell
- Amphenol Socapex Copper Alloy 10 Way Panel Mount MIL Spec Circular Connector ReceptacleGreenShell
