Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
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
Hook Up Wire
RS PRO Purple 0.33 mm² Hook Up Wire, 22 AWG, 17/0.16 mm, 100m, PVC Insulation
RS Stock No.:
872-4656
Brand:
RS PRO
Technical Reference (2)
View all Hook Up Wire
Discontinued product
RS Stock No.:
872-4656
Brand:
RS PRO
Legislation and Compliance
Product Details
Specifications
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
RS UL1015 Hook-up Wire
The UL1015 Hook-up wire is designed for use with internal wiring of electronic and electrical equipment.
Various colours
100m length
PVC Material
VW-1 Flammability test
Stranded tinned copper conductor
Note
Tags may also indicate the following: 2.500 V peak - for electronic use only.
Standards
UL758, UL1581, RoHS
Attribute
Value
Cross Sectional Area
0.33 mm²
Sheath Colour
Purple
American Wire Gauge
22 AWG
Core Strands
17/0.16 mm
Length
100m
Insulation Material
PVC
Outer Diameter
2.4mm
Voltage Rating
600 V
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
0°C
Conductor Material
Tinned Copper
Standards Met
UL 1581, UL 758
Wire Style
UL1015
Insulation Wall Thickness
0.8mm
Number of Strands
17
Size of Strands
0.16 mm