Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 871-8311
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cutout Height | 96mm | |
| Cutout Width | 96mm | |
| Display Type | Digital | |
| Depth | 63mm | |
| Approvals | CE, RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cutout Height 96mm | ||
Cutout Width 96mm | ||
Display Type Digital | ||
Depth 63mm | ||
Approvals CE, RoHS Compliant | ||
- COO (Country of Origin):
- CN
