Schurter 10A, 125 V ac, 250 V ac Male Screw Filtered IEC Connector 2 Pole CD61.1501.151, Quick Connect 1 Fuse

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
870-3044
Mfr. Part No.:
CD61.1501.151
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Gender

Male

Number of Fuses

1

Fuse Size

5 x 20 mm, 6.3 x 32 mm

Switch Type

2 Pole

Termination Method

Quick Connect

Current Rating

10A

Voltage Rating

125 V ac, 250 V ac

Mounting Type

Screw

Operating Frequency

50 Hz, 60 Hz

IEC Connector Type

C14

Width

30mm

Depth

69mm

Height

83.5mm

COO (Country of Origin):
SK

CD Series


Schurter CD series C14 power entry modules are a high performance IEC inlet that feature a line filter, line switch and fuse holder. The CD series are designed to be panel mounted with screw-on mountings on the front side.

Quick connect terminals: 4.8 x 0.8 mm
Panel mount
Interchangeable fuse drawer
Line switch
Standard or medical versions available


Schurter Range


Panel mount, IEC inlet plugs with integral mains filter, ultra compact design.

Note

The fuse drawer is not included and must be ordered separately. Suitable for Ø5x20mm fuse size.