Schurter 1A, 250 V ac Male Screw Filtered IEC Connector 5707.0105.312, Quick Connect 2 Fuse

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
870-2048
Mfr. Part No.:
5707.0105.312
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Gender

Male

Number of Fuses

2

Fuse Size

5 x 20mm

Switch Type

None

Termination Method

Quick Connect

Current Rating

1A

Voltage Rating

250 V ac

Mounting Type

Screw

Operating Frequency

50 (IEC) Hz, 60 (UL / CSA) Hz

IEC Connector Type

C14, C18

Width

51mm

Depth

59.6mm

Height

42mm

5707 Series Power Entry Modules


Professional range of Schurter power entry modules from the 5707 series idea for use in rough environments. The modules are designed to be used on appliances with protection class I acc. to IEC 61140.

Panel Mount
Termination Method - Quick Connect
IEC Connector Type - C14, C18
Mounting Style - Screw
Various current ratings available