Schurter 1A, 250 V ac Male Screw Filtered IEC Connector 5707.0103.313, Quick Connect 2 Fuse
- RS Stock No.:
- 870-2032
- Mfr. Part No.:
- 5707.0103.313
- Brand:
- Schurter
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 870-2032
- Mfr. Part No.:
- 5707.0103.313
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schurter | |
Gender | Male | |
Number of Fuses | 2 | |
Fuse Size | 5 x 20mm | |
Switch Type | None | |
Termination Method | Quick Connect | |
Current Rating | 1A | |
Voltage Rating | 250 V ac | |
Mounting Type | Screw | |
Operating Frequency | 50 (IEC) Hz, 60 (UL / CSA) Hz | |
IEC Connector Type | C14, C18 | |
Width | 51mm | |
Depth | 59.6mm | |
Height | 42mm | |
Select all | ||
---|---|---|
Brand Schurter | ||
Gender Male | ||
Number of Fuses 2 | ||
Fuse Size 5 x 20mm | ||
Switch Type None | ||
Termination Method Quick Connect | ||
Current Rating 1A | ||
Voltage Rating 250 V ac | ||
Mounting Type Screw | ||
Operating Frequency 50 (IEC) Hz, 60 (UL / CSA) Hz | ||
IEC Connector Type C14, C18 | ||
Width 51mm | ||
Depth 59.6mm | ||
Height 42mm | ||
5707 Series Power Entry Modules
Professional range of Schurter power entry modules from the 5707 series idea for use in rough environments. The modules are designed to be used on appliances with protection class I acc. to IEC 61140.
Panel Mount
Termination Method - Quick Connect
IEC Connector Type - C14, C18
Mounting Style - Screw
Various current ratings available
Termination Method - Quick Connect
IEC Connector Type - C14, C18
Mounting Style - Screw
Various current ratings available