Schurter C14 Snap-In IEC Connector Male, 10A, 125 V, 250 V, Fuse Size 5 x 20mm
- RS Stock No.:
- 870-1552
- Mfr. Part No.:
- 6424.0253.20
- Brand:
- Schurter
Discontinued
- RS Stock No.:
- 870-1552
- Mfr. Part No.:
- 6424.0253.20
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| IEC Connector Type | C14 | |
| Mounting Type | Snap-In | |
| Gender | Male | |
| Current Rating | 10A | |
| Body Orientation | Straight | |
| Termination Method | Quick Connect | |
| Switch Type | 2 Pole | |
| Number of Fuses | 2 | |
| Voltage Rating | 125 V, 250 V | |
| Fuse Size | 5 x 20mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
IEC Connector Type C14 | ||
Mounting Type Snap-In | ||
Gender Male | ||
Current Rating 10A | ||
Body Orientation Straight | ||
Termination Method Quick Connect | ||
Switch Type 2 Pole | ||
Number of Fuses 2 | ||
Voltage Rating 125 V, 250 V | ||
Fuse Size 5 x 20mm | ||
- COO (Country of Origin):
- CH
Felcom 64 Series
Professional range of Schurter power entry modules from the Felcom 64 series. The modules are designed to be used on appliances with protection class I.
Modular component selection
Termination Method – Quick connect terminals
Thermoplastic
Fully insulated from the rear
Black
Termination Method – Quick connect terminals
Thermoplastic
Fully insulated from the rear
Black
