Schurter Thermal Magnetic Circuit Breaker - TS-701 Single Pole 50 V dc, 250 V ac Voltage Rating Panel Mount, 5A Current

Discontinued
RS Stock No.:
870-1035
Mfr. Part No.:
TS-701-HT-5
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Current Rating

5A

Number of Poles

1

Voltage Rating

50 V dc, 250 V ac

Series

TS-701

Tripping Mechanism

Thermal

Reset Actuator Type

Button

Mounting Style

Panel Mount

Mounting Hole Length

8.9mm

Mounting Hole Size

8.9 x 9.7 (Dia.)mm

Terminal Contact Type

Quick Connect

Mounting Hole Diameter

9.7mm

Rated DC Voltage

50V

Overall Depth

14.6mm

Overall Length

35.5mm

Breaking Capacity at Maximum Voltage Rating

1000 A

Circuit Breaker Type

MCB

Overall Dimensions

35.5 x 51.1 x 14.6mm

Non Compliant

COO (Country of Origin):
TW

Schurter TS-701 Series


Schurter TS-701 series thermal circuit breakers provide protection against sustained overloads. The TS series feature a thermo-bimetal to simulate the thermal behaviour of the protected components, which could be conductors in wiring, motors and transformers.
The TS-701 series is designed to cope with overload currents up to six times the rated currents without any back-up assistance.

Quick connect terminals
Threaded neck
Panel mounted
Push to reset


Thermal Magnetic Convertible


All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).