GripIt Fixings Yellow Acetal, Steel Plasterboard Fixings, 15mm fixing hole diameter
- RS Stock No.:
- 869-7839
- Mfr. Part No.:
- 152-2525
- Brand:
- GripIt Fixings
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 869-7839
- Mfr. Part No.:
- 152-2525
- Brand:
- GripIt Fixings
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GripIt Fixings | |
| Type | 13-2 | |
| Fixing Hole Diameter | 15mm | |
| Length | 11.5mm | |
| Material | Acetal, Steel | |
| Head Shape | Countersunk | |
| Drive Type | Pozidriv | |
| Colour | Yellow | |
| Thickness of Material Maximum | 15mm | |
| Thickness of Material Minimum | 9.5mm | |
| Select all | ||
|---|---|---|
Brand GripIt Fixings | ||
Type 13-2 | ||
Fixing Hole Diameter 15mm | ||
Length 11.5mm | ||
Material Acetal, Steel | ||
Head Shape Countersunk | ||
Drive Type Pozidriv | ||
Colour Yellow | ||
Thickness of Material Maximum 15mm | ||
Thickness of Material Minimum 9.5mm | ||
- COO (Country of Origin):
- GB
