GripIt Fixings Brown Acetal, Steel Plasterboard Fixings, 20mm fixing hole diameter

Unavailable
RS will no longer stock this product.
RS Stock No.:
869-7832
Mfr. Part No.:
202-308
Brand:
GripIt Fixings
Find similar products by selecting one or more attributes.
Select all

Brand

GripIt Fixings

Type

20-2

Fixing Hole Diameter

20mm

Length

11.5mm

Material

Acetal, Steel

Head Shape

Pan

Drive Type

Pozidriv

Colour

Brown

Thickness of Material Maximum

15mm

Thickness of Material Minimum

9.5mm

COO (Country of Origin):
GB