GripIt Fixings Red Acetal, Steel Plasterboard Fixings, 18mm fixing hole diameter

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
869-7823
Mfr. Part No.:
182-308
Brand:
GripIt Fixings
Find similar products by selecting one or more attributes.
Select all

Brand

GripIt Fixings

Type

16-2

Fixing Hole Diameter

18mm

Length

11.5mm

Material

Acetal, Steel

Head Shape

Countersunk

Drive Type

Pozidriv

Colour

Red

Thickness of Material Maximum

15mm

Thickness of Material Minimum

9.5mm

COO (Country of Origin):
GB