Schurter Circuit Breaker Switch - TA35 Single Pole 32 V dc, 240 V ac Voltage Rating Snap In, 2A Current Rating
- RS Stock No.:
- 868-9342
- Mfr. Part No.:
- 4435.0029
- Brand:
- Schurter
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 868-9342
- Mfr. Part No.:
- 4435.0029
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schurter | |
Current Rating | 2A | |
Number of Poles | 1 | |
Voltage Rating | 32 V dc, 240 V ac | |
Series | TA35 | |
Application | Cleaning Equipment, Commercial and Household Kitchen Appliances, Equipment for Construction, Industrial Appliances, Power Tools | |
Tripping Mechanism | Thermal | |
Reset Actuator Type | Rocker | |
Mounting Style | Snap In | |
Terminal Contact Type | Quick Connect | |
Mounting Hole Width | 14.5mm | |
Mounting Hole Size | 34 x 14.5mm | |
Overall Length | 17.5mm | |
Rated DC Voltage | 32V | |
Breaking Capacity at Maximum Voltage Rating | 2 kA | |
Circuit Breaker Type | MCB | |
Overall Depth | 36mm | |
Overall Dimensions | 17.5 x 40.7 x 36mm | |
Mounting Hole Length | 34mm | |
Select all | ||
---|---|---|
Brand Schurter | ||
Current Rating 2A | ||
Number of Poles 1 | ||
Voltage Rating 32 V dc, 240 V ac | ||
Series TA35 | ||
Application Cleaning Equipment, Commercial and Household Kitchen Appliances, Equipment for Construction, Industrial Appliances, Power Tools | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Rocker | ||
Mounting Style Snap In | ||
Terminal Contact Type Quick Connect | ||
Mounting Hole Width 14.5mm | ||
Mounting Hole Size 34 x 14.5mm | ||
Overall Length 17.5mm | ||
Rated DC Voltage 32V | ||
Breaking Capacity at Maximum Voltage Rating 2 kA | ||
Circuit Breaker Type MCB | ||
Overall Depth 36mm | ||
Overall Dimensions 17.5 x 40.7 x 36mm | ||
Mounting Hole Length 34mm | ||
- COO (Country of Origin):
- CH
TA35 Series Circuit Breakers
Professional range of Schurter thermal circuit breakers from the TA35 series. The circuit breakers are typically used in applications such as power tools, industrial equipment and household kitchen appliances.
Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).