Schurter Circuit Breaker Switch - TA35 2 Pole 60 V dc, 240 V ac Voltage Rating Snap In, 20A Current Rating
- RS Stock No.:
- 868-9323
- Mfr. Part No.:
- 4435.0013
- Brand:
- Schurter
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 868-9323
- Mfr. Part No.:
- 4435.0013
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schurter | |
Current Rating | 20A | |
Number of Poles | 2 | |
Voltage Rating | 60 V dc, 240 V ac | |
Series | TA35 | |
Application | Cleaning Equipment, Commercial and Household Kitchen Appliances, Equipment for Construction, Industrial Appliances, Power Tools | |
Tripping Mechanism | Thermal | |
Reset Actuator Type | Rocker | |
Mounting Style | Snap In | |
Mounting Hole Size | 34 x 26mm | |
Mounting Hole Length | 34mm | |
Overall Dimensions | 29 x 51.3 x 36mm | |
Mounting Hole Width | 26mm | |
Terminal Contact Type | Quick Connect | |
Overall Length | 29mm | |
Breaking Capacity at Maximum Voltage Rating | 2 kA | |
Rated DC Voltage | 60V | |
Overall Depth | 36mm | |
Circuit Breaker Type | MCB | |
Select all | ||
---|---|---|
Brand Schurter | ||
Current Rating 20A | ||
Number of Poles 2 | ||
Voltage Rating 60 V dc, 240 V ac | ||
Series TA35 | ||
Application Cleaning Equipment, Commercial and Household Kitchen Appliances, Equipment for Construction, Industrial Appliances, Power Tools | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Rocker | ||
Mounting Style Snap In | ||
Mounting Hole Size 34 x 26mm | ||
Mounting Hole Length 34mm | ||
Overall Dimensions 29 x 51.3 x 36mm | ||
Mounting Hole Width 26mm | ||
Terminal Contact Type Quick Connect | ||
Overall Length 29mm | ||
Breaking Capacity at Maximum Voltage Rating 2 kA | ||
Rated DC Voltage 60V | ||
Overall Depth 36mm | ||
Circuit Breaker Type MCB | ||
- COO (Country of Origin):
- CH
TA35 Series Circuit Breakers
Professional range of Schurter thermal circuit breakers from the TA35 series. The circuit breakers are typically used in applications such as power tools, industrial equipment and household kitchen appliances.
Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).