Schurter Circuit Breaker Switch - TA45-3R 2 Pole 400V ac Voltage Rating Snap In, 4A Current Rating
- RS Stock No.:
- 868-9288
- Mfr. Part No.:
- 4430.3400
- Brand:
- Schurter
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£17.98
(exc. VAT)
£21.58
(inc. VAT)
- RS Stock No.:
- 868-9288
- Mfr. Part No.:
- 4430.3400
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Current Rating | 4A | |
| Number of Poles | 2 | |
| Voltage Rating | 400V ac | |
| Series | TA45-3R | |
| Application | Industrial Appliances, Power Supplies, Power Tools | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Rocker | |
| Mounting Style | Snap In | |
| Overall Length | 48mm | |
| Terminal Contact Type | Quick Connect | |
| Overall Depth | 36.5mm | |
| Overall Dimensions | 48 x 48.1 x 36.5mm | |
| Circuit Breaker Type | MCB | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Current Rating 4A | ||
Number of Poles 2 | ||
Voltage Rating 400V ac | ||
Series TA45-3R | ||
Application Industrial Appliances, Power Supplies, Power Tools | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Rocker | ||
Mounting Style Snap In | ||
Overall Length 48mm | ||
Terminal Contact Type Quick Connect | ||
Overall Depth 36.5mm | ||
Overall Dimensions 48 x 48.1 x 36.5mm | ||
Circuit Breaker Type MCB | ||
- COO (Country of Origin):
- CH
TA45 Series Circuit Breaker
Professional range of Schurter thermal circuit breakers from the TA45 series. The circuit breakers are typically used in applications such as motors, power supplies and processing machines.
Actuation Type - Rocker
Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).

