Schurter Circuit Breaker Switch - 125/250V Voltage Rating Snap In, 2A Current Rating
- RS Stock No.:
- 868-9238
- Mfr. Part No.:
- 4430.2311
- Brand:
- Schurter
Discontinued
- RS Stock No.:
- 868-9238
- Mfr. Part No.:
- 4430.2311
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Current Rating | 2A | |
| Voltage Rating | 125/250V | |
| Tripping Mechanism | Thermal-Magnetic | |
| Reset Actuator Type | Rocker | |
| Mounting Style | Snap In | |
| Terminal Contact Type | Quick Connect | |
| Overall Depth | 91.5mm | |
| Overall Dimensions | 36 x 43 x 91.5mm | |
| Circuit Breaker Type | MCB | |
| Overall Length | 36mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Current Rating 2A | ||
Voltage Rating 125/250V | ||
Tripping Mechanism Thermal-Magnetic | ||
Reset Actuator Type Rocker | ||
Mounting Style Snap In | ||
Terminal Contact Type Quick Connect | ||
Overall Depth 91.5mm | ||
Overall Dimensions 36 x 43 x 91.5mm | ||
Circuit Breaker Type MCB | ||
Overall Length 36mm | ||
Non Compliant
- COO (Country of Origin):
- CH
TA45 Series Circuit Breaker
Professional range of Schurter thermal circuit breakers from the TA45 series. The circuit breakers are typically used in applications such as motors, power supplies and processing machines.
Actuation Type - Rocker
Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).
