Schurter Circuit Breaker Switch - 125/250V Voltage Rating Snap In, 15A Current Rating

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
868-9226
Mfr. Part No.:
4430.2309
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Current Rating

15A

Voltage Rating

125/250V

Tripping Mechanism

Thermal-Magnetic

Reset Actuator Type

Rocker

Mounting Style

Snap In

Circuit Breaker Type

MCB

Terminal Contact Type

Quick Connect

COO (Country of Origin):
CH

TA45 Series Circuit Breaker


Professional range of Schurter thermal circuit breakers from the TA45 series. The circuit breakers are typically used in applications such as motors, power supplies and processing machines.

Actuation Type - Rocker


Thermal Magnetic Convertible


All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).