Schurter Circuit Breaker Switch - T45-2R 2 Pole 60 V dc, 240 V ac Voltage Rating Snap In, 15A Current Rating
- RS Stock No.:
- 868-9137
- Mfr. Part No.:
- 4430.1328
- Brand:
- Schurter
Discontinued
- RS Stock No.:
- 868-9137
- Mfr. Part No.:
- 4430.1328
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Current Rating | 15A | |
| Number of Poles | 2 | |
| Voltage Rating | 60 V dc, 240 V ac | |
| Series | T45-2R | |
| Application | Industrial Appliances, Power Supplies, Power Tools | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Rocker | |
| Mounting Style | Snap In | |
| Rated DC Voltage | 60V | |
| Breaking Capacity at Maximum Voltage Rating | 1 kA | |
| Circuit Breaker Type | MCB | |
| Overall Depth | 25mm | |
| Terminal Contact Type | Quick Connect | |
| Overall Length | 48mm | |
| Overall Dimensions | 48 x 37.5 x 25mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Current Rating 15A | ||
Number of Poles 2 | ||
Voltage Rating 60 V dc, 240 V ac | ||
Series T45-2R | ||
Application Industrial Appliances, Power Supplies, Power Tools | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Rocker | ||
Mounting Style Snap In | ||
Rated DC Voltage 60V | ||
Breaking Capacity at Maximum Voltage Rating 1 kA | ||
Circuit Breaker Type MCB | ||
Overall Depth 25mm | ||
Terminal Contact Type Quick Connect | ||
Overall Length 48mm | ||
Overall Dimensions 48 x 37.5 x 25mm | ||
- COO (Country of Origin):
- CH
TA45 Series Circuit Breaker
Professional range of Schurter thermal circuit breakers from the TA45 series. The circuit breakers are typically used in applications such as motors, power supplies and processing machines.
Actuation Type - Rocker
Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).
