Schurter 2A, 250 V ac Male Screw Filtered IEC Connector 2 Pole 4304.4062, Quick Connect 2 Fuse

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
867-7018
Mfr. Part No.:
4304.4062
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Gender

Male

Number of Fuses

2

Fuse Size

5 x 20mm

Switch Type

2 Pole

Termination Method

Quick Connect

Current Rating

2A

Voltage Rating

250 V ac

Mounting Type

Screw

Operating Frequency

50 (IEC) Hz, 60 (UL / CSA) Hz

IEC Connector Type

C14

Width

50mm

Depth

67mm

Height

65mm

COO (Country of Origin):
SK

FKI Series


Professional range of Schurter power entry modules from the FKI series. The modules are available in a variety of current ranges. Ideal for use in medical equipment

IEC Connector Type - C14
Quick Connect
2-Pole


Schurter Range


Panel mount, IEC inlet plugs with integral mains filter, ultra compact design.

Note

The fuse drawer is not included and must be ordered separately. Suitable for Ø5x20mm fuse size.