Schurter 4A, 250 V ac Male Screw Filtered IEC Connector 4303.5205, Quick Connect 1, 2 Fuse

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
867-6967
Mfr. Part No.:
4303.5205
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Gender

Male

Number of Fuses

1, 2

Fuse Size

5 x 20 mm, 6.3 x 32 mm

Switch Type

None

Termination Method

Quick Connect

Current Rating

4A

Voltage Rating

250 V ac

Mounting Type

Screw

Operating Frequency

50 (IEC) Hz, 60 (UL / CSA) Hz

IEC Connector Type

C14

Width

30mm

Depth

69.2mm

Height

58.3mm

COO (Country of Origin):
SK

KFC Series


Professional range of Schurter power entry modules from the KFC series. The modules are available in a variety of current ranges. Ideal for use in medical equipment

IEC Connection Type - C14
Quick Connect Terminals
Panel Mount
Fuse drawer (Fingergrip) can be removed by hand


Schurter Range


Panel mount, IEC inlet plugs with integral mains filter, ultra compact design.

Note

The fuse drawer is not included and must be ordered separately. Suitable for Ø5x20mm fuse size.