Littelfuse, GTCR38 230V 10kA, Radial 3 Electrode Gas Discharge Tube
- RS Stock No.:
- 867-5419
- Mfr. Part No.:
- GTCR38-231M-R10
- Brand:
- Littelfuse
Discontinued
- RS Stock No.:
- 867-5419
- Mfr. Part No.:
- GTCR38-231M-R10
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Series | GTCR38 | |
| Suppressor Type | 3 Electrode Gas Discharge Tube | |
| Maximum Surge Current | 10kA | |
| DC Spark Over Voltage | 230V | |
| Impulse Spark Over Voltage | 700 V@ 1000 Vμs | |
| Maximum Voltage Rating | 600 V | |
| Mounting Type | Radial | |
| Dimensions | 10 x 7.5mm | |
| Lead Pitch | 4.4mm | |
| Height | 7.5mm | |
| Length | 10mm | |
| Maximum Operating Temperature | +90°C | |
| Minimum Operating Temperature | -40°C | |
| Capacitance | <1pF | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Series GTCR38 | ||
Suppressor Type 3 Electrode Gas Discharge Tube | ||
Maximum Surge Current 10kA | ||
DC Spark Over Voltage 230V | ||
Impulse Spark Over Voltage 700 V@ 1000 Vμs | ||
Maximum Voltage Rating 600 V | ||
Mounting Type Radial | ||
Dimensions 10 x 7.5mm | ||
Lead Pitch 4.4mm | ||
Height 7.5mm | ||
Length 10mm | ||
Maximum Operating Temperature +90°C | ||
Minimum Operating Temperature -40°C | ||
Capacitance <1pF | ||
Gas Discharge Tubes - GTCX38-XXXM-R10 Series
GTCX38-XXXM-R10 Series Circuit Protection 8 mm 3 Pole Ceramic Gas Discharge Tubes.
They provide overvoltage fault protection against high energy surges and are suitable for high-frequency applications.
Protect sensitive telecom equipment such as communication lines, signal lines and data transmission lines from damage caused by transient surge voltages that typically result from lightning strikes and equipment switching operations.
They provide overvoltage fault protection against high energy surges and are suitable for high-frequency applications.
Protect sensitive telecom equipment such as communication lines, signal lines and data transmission lines from damage caused by transient surge voltages that typically result from lightning strikes and equipment switching operations.
Features and Benefits:
Suitable for high frequency applications
Broad voltage range
Broad voltage range
Applications:
Telecommunications- MDF modules, xDSL equipment, RF system protection, Antenna and base stations
Industrial and consumer electronics, such as Surge protectors and Alarm systems
Industrial and consumer electronics, such as Surge protectors and Alarm systems
