Schurter 10 (VDE) A, 16 (UL/CSA) A Panel Mount Fuse Holder for Mini Fuse, 1P
- RS Stock No.:
- 867-4378
- Mfr. Part No.:
- 3101.0310
- Brand:
- Schurter
Discontinued
- RS Stock No.:
- 867-4378
- Mfr. Part No.:
- 3101.0310
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Fuse Size | Mini | |
| Current Rating | 10 (VDE) A, 16 (UL/CSA) A | |
| Number of Poles | 1 | |
| Standards Met | cULus Recognised, IEC, RoHS Compliant, VDE | |
| Priced to Clear | Yes | |
| Compatible Fuse Sizes | Mini | |
| Protection Category | PC2 | |
| Series | FPG1 | |
| Terminal Type | Quick Connect | |
| Cap Style | Slotted | |
| Compatible Fuse Length | 20mm | |
| Compatible Fuse Diameter | 5mm | |
| Contact Material | Tin Plated Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Fuse Size Mini | ||
Current Rating 10 (VDE) A, 16 (UL/CSA) A | ||
Number of Poles 1 | ||
Standards Met cULus Recognised, IEC, RoHS Compliant, VDE | ||
Priced to Clear Yes | ||
Compatible Fuse Sizes Mini | ||
Protection Category PC2 | ||
Series FPG1 | ||
Terminal Type Quick Connect | ||
Cap Style Slotted | ||
Compatible Fuse Length 20mm | ||
Compatible Fuse Diameter 5mm | ||
Contact Material Tin Plated Copper Alloy | ||
- COO (Country of Origin):
- CH
Schurter 5x20mm Fuseholders – FPG Series
Schurter FPG series fuseholders are a robust and dependable solution to a range of fuse requirements. Available with either a slotted or fingergrip plug, the Schurter FPG fuseholder series offers increased versatility of choice. Applications include industrial electronics, household appliances and medical equipment.
Terminals: 4.8x0.5mm for quick connector or soldering - depending on model
Protection: PC2
Sealed from the rear
Thermoplastic body
Tin-plated brass contacts
Protection: PC2
Sealed from the rear
Thermoplastic body
Tin-plated brass contacts
Approvals
UL & CSA (16A/250V), VDE & SEMKO (10/250V)
Panel Mounting
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.
