Schurter IP40 Black Button Tactile Switch, SPST 4.5mm Through Hole
- RS Stock No.:
- 867-4270
- Mfr. Part No.:
- 1301.9305
- Brand:
- Schurter
Discontinued
- RS Stock No.:
- 867-4270
- Mfr. Part No.:
- 1301.9305
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Contact Configuration | SPST | |
| Terminal Type | Solder | |
| Switch Operation | Momentary | |
| Actuator Length | 4.5mm | |
| Actuator Colour | Black | |
| Actuator Type | Button | |
| Length | 6mm | |
| Width | 6mm | |
| Dimensions | 6 x 6 x 8mm | |
| Mounting Type | Through Hole | |
| IP Rating | IP40 | |
| Operating Force | 1.6 N | |
| Height | 8mm | |
| Voltage Rating | 12V dc | |
| Minimum Operating Temperature | -20°C | |
| Mechanical Life | >100000Operations | |
| Contact Material | CuZn+Cu+Ag | |
| Operating Temperature Range | -20 → +70°C | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Contact Configuration SPST | ||
Terminal Type Solder | ||
Switch Operation Momentary | ||
Actuator Length 4.5mm | ||
Actuator Colour Black | ||
Actuator Type Button | ||
Length 6mm | ||
Width 6mm | ||
Dimensions 6 x 6 x 8mm | ||
Mounting Type Through Hole | ||
IP Rating IP40 | ||
Operating Force 1.6 N | ||
Height 8mm | ||
Voltage Rating 12V dc | ||
Minimum Operating Temperature -20°C | ||
Mechanical Life >100000Operations | ||
Contact Material CuZn+Cu+Ag | ||
Operating Temperature Range -20 → +70°C | ||
Maximum Operating Temperature +70°C | ||
- COO (Country of Origin):
- KR
Travel Switches
The Schurter range of Short Travel switches, available in various sizes and specifications, including 6x6. All models are highly reliable and extremely good quality.
Various actuator types
Various sizes
Various sizes
Schurter Pushbutton Switch
