onsemi NCL30030B1DR2G, Power Factor Controller, 70 kHz, 30 V 16-Pin, SOIC
- RS Stock No.:
- 867-3233
- Mfr. Part No.:
- NCL30030B1DR2G
- Brand:
- ON Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 867-3233
- Mfr. Part No.:
- NCL30030B1DR2G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ON Semiconductor | |
Maximum Switching Frequency | 70 kHz | |
Start-up Supply Current | 5mA | |
Maximum Source Current | 0.5A | |
Maximum Sink Current | 0.8A | |
Maximum Supply Current | 30 mA | |
Zero Power Detection | Yes | |
Mounting Type | Surface Mount | |
Package Type | SOIC | |
Pin Count | 16 | |
Dimensions | 10 x 3.9 x 1.75mm | |
Height | 1.75mm | |
Length | 10mm | |
Maximum Operating Supply Voltage | 30 V | |
Maximum Operating Temperature | +125 °C | |
Width | 3.9mm | |
Minimum Operating Temperature | -40 °C | |
Minimum Operating Supply Voltage | 9 V | |
Select all | ||
---|---|---|
Brand ON Semiconductor | ||
Maximum Switching Frequency 70 kHz | ||
Start-up Supply Current 5mA | ||
Maximum Source Current 0.5A | ||
Maximum Sink Current 0.8A | ||
Maximum Supply Current 30 mA | ||
Zero Power Detection Yes | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 16 | ||
Dimensions 10 x 3.9 x 1.75mm | ||
Height 1.75mm | ||
Length 10mm | ||
Maximum Operating Supply Voltage 30 V | ||
Maximum Operating Temperature +125 °C | ||
Width 3.9mm | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage 9 V | ||
AC-DC LED Drivers, ON Semiconductor
Current-Mode Controllers for LED Lighting
AC-DC Power Factor Corrected
Quasi-Resonant Primary Side Drivers
AC-DC Power Factor Corrected
Quasi-Resonant Primary Side Drivers