Schurter Leaded PCB Mount Fuse, Radial 250mA, 250V ac

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
866-8550
Mfr. Part No.:
0034.6809
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Current Rating

250mA

Lead Orientation

Radial

Voltage Rating

250V ac

Fuse Speed

T

Body Material

Thermoplastic

Body Diameter

8.5mm

Body Height

8.5mm

Wire Length

18.8mm

Wire Pitch

5.08mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Wire Diameter

0.64mm

COO (Country of Origin):
CH

Schurter MST Series


Schurter MST series sub miniature fuses are directly solder able on printed circuit boards. The MST series has a thermoplastic body and tin-plated copper terminals. The MST series has a compact size making them ideal for primary protection on PCB’s as well as power supply adapters and SMPS for TV’s and DVD’s.

Low breaking capacity
Time-Lag


All fuses have Thermoplaste Polyamide bodies