Schurter Leaded PCB Mount Fuse, Radial 250mA, 250V ac

Discontinued
RS Stock No.:
866-8499
Mfr. Part No.:
0034.6709
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Current Rating

250mA

Lead Orientation

Radial

Voltage Rating

250V ac

Fuse Speed

T

Body Material

Thermoplastic

Body Diameter

8.5mm

Body Height

8.5mm

Wire Length

18.8mm

Wire Pitch

5.08mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Wire Diameter

0.64mm

COO (Country of Origin):
CH

Schurter MST Series


Schurter MST series sub miniature fuses are directly solder able on printed circuit boards. The MST series has a thermoplastic body and tin-plated copper terminals. The MST series has a compact size making them ideal for primary protection on PCB’s as well as power supply adapters and SMPS for TV’s and DVD’s.

Low breaking capacity
Time-Lag


All fuses have Thermoplaste Polyamide bodies