Schurter 10A PCB Mount Fuse Holder for 5 x 20mm Fuse, 250V ac

Discontinued
RS Stock No.:
866-4829
Mfr. Part No.:
0031.8265
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Fuse Size

5 x 20mm

Current Rating

10A

Voltage Rating

250V ac

Contact Material

Tin Plated Copper Alloy

COO (Country of Origin):
CZ

Schurter OGN-SMD Fuse Holders


Schurter OGN-SMD series are surface mount fuse holders for 5 x 20 mm cartridge fuses. The OGN-SMD series has a polyethylene terephthalate body with tin-plated copper alloy terminals that make this range suitable for industrial or domestic use.

For appliances in unattended use
Low profile fuse block with insulation walls
SMD mount
Suitable for reflow and vapour-phase soldering

Approvals

UL recognised component, CSA certified, VDE
The Schurter fuse holder is used to integrate fuses safely in electrical circuits, ensure a robust current path and provide a method to replace fuses once they manage overcurrent events as intended. Fuse holders come in a range of styles each designed to suit a specific style of a fuse. Fuse holders can be categorized by their attachment or mounting type.

Reflow capable
Small design height
For appliances in unattended use
Available preassembled with fuses and covers


PCB Mounting


Voltage Rating 250V.