Schurter 10A Panel Mount Fuse Holder for Mini Fuse, 1P, 250V ac
- RS Stock No.:
- 866-3384
- Mfr. Part No.:
- 0031.1363
- Brand:
- Schurter
Discontinued
- RS Stock No.:
- 866-3384
- Mfr. Part No.:
- 0031.1363
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Fuse Size | Mini | |
| Current Rating | 10A | |
| Voltage Rating | 250V ac | |
| Number of Poles | 1 | |
| Standards Met | CSA Certified, CSA Certified File No. C22.2-39, IEC 60127-6, RoHS Compliant, UL 4248-1 / UL 512, UL Listed, VDE Certified | |
| Compatible Fuse Length | 20mm | |
| Terminal Type | Solder | |
| Contact Material | Tin Plated Copper Alloy | |
| Protection Category | PC2 | |
| Compatible Fuse Sizes | Mini | |
| Compatible Fuse Diameter | 5mm | |
| Series | FIO | |
| Cap Style | Slotted | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Fuse Size Mini | ||
Current Rating 10A | ||
Voltage Rating 250V ac | ||
Number of Poles 1 | ||
Standards Met CSA Certified, CSA Certified File No. C22.2-39, IEC 60127-6, RoHS Compliant, UL 4248-1 / UL 512, UL Listed, VDE Certified | ||
Compatible Fuse Length 20mm | ||
Terminal Type Solder | ||
Contact Material Tin Plated Copper Alloy | ||
Protection Category PC2 | ||
Compatible Fuse Sizes Mini | ||
Compatible Fuse Diameter 5mm | ||
Series FIO | ||
Cap Style Slotted | ||
- COO (Country of Origin):
- CZ
Schurter FIO Series
Schurter FIO series shock safe panel mount fuse holders for 5 x 20 mm cartridge fuses. The FIO series are available with solder or quick connect terminals in a tin-plated copper alloy.
For appliances in unattended use
Low profile fuse holder with insulation walls
Panel Mount
IP65 Rated
Low profile fuse holder with insulation walls
Panel Mount
IP65 Rated
Panel Mounting
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.
