Schurter Inline Fuse Holder for 5 x 20mm Fuse
- RS Stock No.:
- 866-2693
- Mfr. Part No.:
- 0031.3555
- Brand:
- Schurter
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 866-2693
- Mfr. Part No.:
- 0031.3555
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schurter | |
Fuse Size | 5 x 20mm | |
International Protection Rating | IP40 | |
Series | FAB | |
Cap Style | Slotted | |
Select all | ||
---|---|---|
Brand Schurter | ||
Fuse Size 5 x 20mm | ||
International Protection Rating IP40 | ||
Series FAB | ||
Cap Style Slotted | ||
- COO (Country of Origin):
- CH
Schurter FAB Series
Schurter FAB series shock-safe PCB mount fuse holders for 5 x 20 mm cartridge fuses. The FAB series has a thermoplastic body with tin-plated copper alloy terminals that make this range suitable for industrial or domestic use.
For appliances in unattended use
Low profile fuse block with insulation walls
Kinked or straight PCB-terminals
Horizontal style
Compact size
Low profile fuse block with insulation walls
Kinked or straight PCB-terminals
Horizontal style
Compact size
PCB Mounting
Voltage Rating 250V.