ON Semiconductor FAN5421BUCX, Lithium-Ion, Lithium-Polymer, Battery Charger, 1.55A 20-Pin, WLCSP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
865-1123
Mfr. Part No.:
FAN5421BUCX
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Battery Type

Lithium-Ion, Lithium-Polymer

Mounting Type

Surface Mount

Package Type

WLCSP

Pin Count

20

Typical Operating Supply Voltage

4 → 6.8 V

Dimensions

1.96 x 1.87 x 0.378mm

Length

1.96mm

Width

1.87mm

Height

0.378mm

Maximum Operating Temperature

+85 °C

Maximum Output Current

1.55A

Maximum Output Voltage

4.4 V

Minimum Operating Temperature

-40 °C

Minimum Output Voltage

3.5 V

Minimum Output Current

550mA