onsemi FAN48630UC37AX, Boost Converter, Synchronous Boost Regulator 1.5A, 3 MHz 16-Pin, WLCSP
- RS Stock No.:
- 865-0937
- Mfr. Part No.:
- FAN48630UC37AX
- Brand:
- ON Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£0.48
(exc. VAT)
£0.58
(inc. VAT)
- RS Stock No.:
- 865-0937
- Mfr. Part No.:
- FAN48630UC37AX
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ON Semiconductor | |
Regulator Function | Synchronous Boost Regulator | |
Maximum Output Current | 1.5A | |
Maximum Input Voltage | 5.5 V | |
Number of Outputs | 1 | |
Mounting Type | Surface Mount | |
Package Type | WLCSP | |
Pin Count | 16 | |
Output Type | Fixed | |
Maximum Switching Frequency | 3 MHz | |
Switching Regulator | Yes | |
Dimensions | 1.78 x 1.78 x 0.378mm | |
Maximum Output Voltage | 3.77 V | |
Height | 0.378mm | |
Minimum Operating Temperature | -40 °C | |
Minimum Input Voltage | 2.35 V | |
Length | 1.78mm | |
Maximum Operating Temperature | +85 °C | |
Width | 1.78mm | |
Select all | ||
---|---|---|
Brand ON Semiconductor | ||
Regulator Function Synchronous Boost Regulator | ||
Maximum Output Current 1.5A | ||
Maximum Input Voltage 5.5 V | ||
Number of Outputs 1 | ||
Mounting Type Surface Mount | ||
Package Type WLCSP | ||
Pin Count 16 | ||
Output Type Fixed | ||
Maximum Switching Frequency 3 MHz | ||
Switching Regulator Yes | ||
Dimensions 1.78 x 1.78 x 0.378mm | ||
Maximum Output Voltage 3.77 V | ||
Height 0.378mm | ||
Minimum Operating Temperature -40 °C | ||
Minimum Input Voltage 2.35 V | ||
Length 1.78mm | ||
Maximum Operating Temperature +85 °C | ||
Width 1.78mm | ||
- COO (Country of Origin):
- MY
Step-up Regulators (Integrated Switch), Fairchild Semiconductor
Non-Isolated DC/DC Converters, Fairchild Semiconductor