Schurter 2A F Glass Cartridge Fuse, 5 x 20mm
- RS Stock No.:
- 865-0381
- Mfr. Part No.:
- 0034.1519.PT
- Brand:
- Schurter
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 1000
£1,263.94
(exc. VAT)
£1,516.73
(inc. VAT)
- RS Stock No.:
- 865-0381
- Mfr. Part No.:
- 0034.1519.PT
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schurter | |
Current Rating | 2A | |
Fuse Size | 5 x 20mm | |
Fuse Speed | F | |
Voltage Rating | 250V ac | |
Body Material | Glass | |
UL Class | UL 248-14 | |
Series | FSF | |
Select all | ||
---|---|---|
Brand Schurter | ||
Current Rating 2A | ||
Fuse Size 5 x 20mm | ||
Fuse Speed F | ||
Voltage Rating 250V ac | ||
Body Material Glass | ||
UL Class UL 248-14 | ||
Series FSF | ||
- COO (Country of Origin):
- CN
Schurter Quick Acting F 5x20mm
The Schurter range of Quick acting F Glass cartridge fuses. Perfect for various applications. All models are highly reliable and extremely good quality.
5 x 20mm
Low breaking capacity
Glass tube
Nickel-plated copper alloy end caps
Low breaking capacity
Glass tube
Nickel-plated copper alloy end caps