onsemi FPF12045UCX, Load Switch Power Switch IC 4-Pin, WLCSP
- RS Stock No.:
- 864-9322
- Mfr. Part No.:
- FPF12045UCX
- Brand:
- ON Semiconductor
Discontinued
- RS Stock No.:
- 864-9322
- Mfr. Part No.:
- FPF12045UCX
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Power Switch Type | Load Switch | |
| Switch On Resistance | 220mΩ | |
| Number of Outputs | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | WLCSP | |
| Pin Count | 4 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 0.76 x 0.76 x 0.292mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Power Switch Type Load Switch | ||
Switch On Resistance 220mΩ | ||
Number of Outputs 1 | ||
Mounting Type Surface Mount | ||
Package Type WLCSP | ||
Pin Count 4 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 0.76 x 0.76 x 0.292mm | ||
Slew Rate Controlled Load Switches, Fairchild Semiconductor
Advanced Load Switches, Fairchild Semiconductor
