onsemi, FODM8801AV Transistor Output Optocoupler, Surface Mount, 4-Pin Mini-Flat
- RS Stock No.:
- 864-9268
- Mfr. Part No.:
- FODM8801AV
- Brand:
- ON Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 864-9268
- Mfr. Part No.:
- FODM8801AV
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ON Semiconductor | |
Mounting Type | Surface Mount | |
Output Device | Transistor | |
Maximum Forward Voltage | 1.8V | |
Number of Channels | 1 | |
Number of Pins | 4 | |
Package Type | Mini-Flat | |
Typical Rise Time | 5µs | |
Maximum Input Current | 20 mA | |
Isolation Voltage | 3750 Vrms ac | |
Maximum Current Transfer Ratio | 230% | |
Typical Fall Time | 5.5µs | |
Select all | ||
---|---|---|
Brand ON Semiconductor | ||
Mounting Type Surface Mount | ||
Output Device Transistor | ||
Maximum Forward Voltage 1.8V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type Mini-Flat | ||
Typical Rise Time 5µs | ||
Maximum Input Current 20 mA | ||
Isolation Voltage 3750 Vrms ac | ||
Maximum Current Transfer Ratio 230% | ||
Typical Fall Time 5.5µs | ||
Optocoupler, Transistor Output, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor