onsemi, FOD8384V MOSFET Output Optocoupler, Surface Mount, 5-Pin SOP
- RS Stock No.:
- 864-9221
- Mfr. Part No.:
- FOD8384V
- Brand:
- ON Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 864-9221
- Mfr. Part No.:
- FOD8384V
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Mounting Type | Surface Mount | |
| Output Device | MOSFET | |
| Maximum Forward Voltage | 1.8V | |
| Number of Channels | 1 | |
| Number of Pins | 5 | |
| Package Type | SOP | |
| Typical Rise Time | 35ns | |
| Maximum Input Current | 25 mA | |
| Isolation Voltage | 5000 Vrms | |
| Logic Output | Yes | |
| Typical Fall Time | 25ns | |
Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Mounting Type Surface Mount | ||
Output Device MOSFET | ||
Maximum Forward Voltage 1.8V | ||
Number of Channels 1 | ||
Number of Pins 5 | ||
Package Type SOP | ||
Typical Rise Time 35ns | ||
Maximum Input Current 25 mA | ||
Isolation Voltage 5000 Vrms | ||
Logic Output Yes | ||
Typical Fall Time 25ns | ||
Optocoupler, IGBT/MOSFET Gate-Drive, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
