- RS Stock No.:
- 864-9022
- Mfr. Part No.:
- FNA51560T3
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 864-9022
- Mfr. Part No.:
- FNA51560T3
- Brand:
- ON Semiconductor
Legislation and Compliance
Product Details
Motion SPM® SPM55 Series Motor Driver, Fairchild Semiconductor
Motor Controllers & Drivers, Fairchild Semiconductor
Specifications
Attribute | Value |
---|---|
Motor Type | AC Induction |
Output Configuration | 3 Phase |
Maximum IGBT Collector Current | 15A |
Maximum Collector Emitter Voltage | 600 V |
Mounting Type | Through Hole |
Package Type | PDIP |
Maximum Operating Supply Voltage | 16.5 V |
Pin Count | 20 |
Minimum Operating Supply Voltage | 13.5 V |
Typical Switching Frequency | 5kHz |
Maximum Isolation Rating | 1500Vrms |
Series | Motion SPM 45 Series |
Height | 3.8mm |
Length | 37.5mm |
Minimum Operating Temperature | -40 °C |
Dimensions | 37.5 x 21.5 x 3.8mm |
Width | 21.5mm |
Maximum Operating Temperature | +150 °C |
- RS Stock No.:
- 864-9022
- Mfr. Part No.:
- FNA51560T3
- Brand:
- ON Semiconductor