SA39-11SYKWA Kingbright 7-Segment LED Display, CA Yellow 86 mcd RH DP 10mm
- RS Stock No.:
- 863-4787
- Mfr. Part No.:
- SA39-11SYKWA
- Brand:
- Kingbright
Subtotal (1 tube of 39 units)*
£25.935
(exc. VAT)
£31.122
(inc. VAT)
Units | Per unit | Per Tube* |
|---|---|---|
| 39 + | £0.665 | £25.94 |
*price indicative
- RS Stock No.:
- 863-4787
- Mfr. Part No.:
- SA39-11SYKWA
- Brand:
- Kingbright
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Display Type | 7-Segment | |
| Number of Characters | 1 | |
| LED Colours | Yellow | |
| Number of Segments | 7 | |
| Dominant Wavelength | 590 nm | |
| Character Width | 6.2mm | |
| Character Height | 10mm | |
| Common Connection | Anode | |
| Mounting Type | Through Hole | |
| External Depth | 7mm | |
| External Dimensions | 10 x 13 x 7mm | |
| External Height | 13mm | |
| External Width | 10mm | |
| Luminous Intensity | 86 mcd | |
| Colour of Face | Grey | |
| Forward Voltage | 2 V | |
| Power Dissipation | 75mW | |
| Forward Current | 30mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Decimal Orientation | Right Side | |
| Operating Temperature Range | -40 → +85°C | |
Select all | ||
|---|---|---|
Brand Kingbright | ||
Display Type 7-Segment | ||
Number of Characters 1 | ||
LED Colours Yellow | ||
Number of Segments 7 | ||
Dominant Wavelength 590 nm | ||
Character Width 6.2mm | ||
Character Height 10mm | ||
Common Connection Anode | ||
Mounting Type Through Hole | ||
External Depth 7mm | ||
External Dimensions 10 x 13 x 7mm | ||
External Height 13mm | ||
External Width 10mm | ||
Luminous Intensity 86 mcd | ||
Colour of Face Grey | ||
Forward Voltage 2 V | ||
Power Dissipation 75mW | ||
Forward Current 30mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Decimal Orientation Right Side | ||
Operating Temperature Range -40 → +85°C | ||
- COO (Country of Origin):
- CN
Kingbright Single Digit, 9.1 to 10.9mm
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant
